1 Minimálna objednávka
Deska FPGA Ethernet / SPI / UART / USB410-319
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
Arty is a ready-to-use development platform designed around the Artix-7™ Field Programmable Gate Array (FPGA) from Xilinx. It was designed specifically for use as a MicroBlaze Soft Processing System.
- 33,280 logic cells in 5200 slices
- 1,800 Kbits of fast block RAM
- Five clock management tiles, each with a phase-locked loop (PLL)
- 90 DSP slices
- On-chip analog-to-digital converter (XADC)
- 4 Pmod connectors
- Arduino/ChipKit Shield connector
- Compatible with SiFive Freedom E300
- USB-UART bridge
- USB-JTAG Programming
Predchádzajúce číslo výrobku
256945
Ďalšie informácie
Krajina pôvodu Taiwan (TW)
Výrobca Digilent
Hrubá hmotnosť (vr. Balenie) 88 Gram
Rozmery (vr. Balenie) 110 x 90 x 29 MM
Customs number
8473302000
UNSPSC (v5.03) 32101628