1 Minimálna objednávka
Akrylová páska 12mm x 25m Černá07074 12MM X 25 M BLACK
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
- tesa® ACXplus 707x is a black acrylic foam tape
- It consists of a high-performance acrylic system and due to its unique components it combines a very good temperature resistance with an outstanding cold shock resistance
- It is designed for demanding outdoor bonding applications especially in combination with the tesa Adhesion Promoters
- The visco-elastic, foamed acrylic core compensates different thermal elongation of bonded parts
- Main Applications: Bonding of panels and reinforcement bars in the following Industries: Elevator, Solar, Transportation, Production equipment
Právne predpisy a ich dodržiavanie
RoHS
Vyhovuje
Nariadenie REACH Žiadne látky SVHC
Informácie o položke
Predchádzajúce číslo výrobku
968805
Cataloage tipărite
2016/17 Pagina 2000
Ďalšie informácie
Krajina pôvodu Nemecko (DE)
Výrobca Tesa
Hrubá hmotnosť (vr. Balenie) 279 Gram
Rozmery (vr. Balenie) 205 x 205 x 12 MM
Customs number
3919108090
UNSPSC (v5.03) 31201502
EAN 4042448214157